Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2176217-7

CPFA Series SMD Thin Film Resistor - 75R ohm ±0.1% - 0.1W - 25PPM /°C - 0805 - AEC-Q200 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CPFA Series SMD Thin Film Resistor - 75R ohm ±0.1% - 0.1W - 25PPM /°C - 0805 - AEC-Q200 - Tape&Reel
Search Keywords: 121762177
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2176217-7
Alias/AKA: CPF-A-0805B75RE1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Power Rating: .1 W
Tolerance: .1 %
Temperature Coefficient: ±25 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-2176217-7 RoHS compliant?
Yes, 1-2176217-7 is RoHS compliant.
What is the lead time for 1-2176217-7?
The standard lead time for 1-2176217-7 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1723
3,000
$0.1662
5,000
$0.1633
8,000
$0.1607
25,000
$0.1385
50,000
$0.1120
100,000
$0.0789
150,000 +
$0.0777
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!