Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2176216-9

CPF A 0603 330R 0.1% 25PPM 1K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CPF A 0603 330R 0.1% 25PPM 1K RL
Search Keywords: 121762169
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2176216-9
Alias/AKA: CPF-A-0603B330RE1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Resistor Type: Precision Resistor
Power Rating: .063 W
Element Type: Thin Film
Number of Resistors: 1
Temperature Coefficient: ±25 ppm/°C
Number of Terminations: 2
Resistance Class: Up to 1kΩ
Resistance Value: 330 Ω
Packaging Method: Taped & Reeled
Product Type: Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-2176216-9 RoHS compliant?
Yes, 1-2176216-9 is RoHS compliant.
What is the lead time for 1-2176216-9?
The standard lead time for 1-2176216-9 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1531
3,000
$0.1464
5,000
$0.1443
8,000
$0.1423
25,000
$0.1238
50,000
$0.0979
100,000
$0.0700
150,000 +
$0.0698
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!