- Home ›
- All Products›
- 1-2176215-6
TE Connectivity / AMP Brand
1-2176215-6
CPF A 0402 2K49 0.1% 25PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CPF A 0402 2K49 0.1% 25PPM 1K RL
Search Keywords: 121762156
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176215-6 |
| Alias/AKA: | CPF-A-0402B2K49E1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Element Type: | Thin Film |
| Temperature Coefficient: | ±25 ppm/°C |
| Number of Terminations: | 2 |
| Power Rating: | .063 W |
| Resistor Type: | Precision Resistor |
| Number of Resistors: | 1 |
| Resistance Class: | 1kΩ – 1MΩ |
| Resistance Value: | 2.49K Ω |
| Packaging Method: | Taped & Reeled |
| Product Type: | Fixed Resistor |
Frequently Asked Questions
Is 1-2176215-6 RoHS compliant?
Yes, 1-2176215-6 is RoHS compliant.
What is the lead time for 1-2176215-6?
The standard lead time for 1-2176215-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
1,000
$0.1662
3,000
$0.1589
5,000
$0.1567
8,000
$0.1545
25,000
$0.1344
50,000
$0.1063
100,000
$0.0759
150,000 +
$0.0757
Click for Quote
Log in
to unlock special pricing