Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2176215-0

CPF A 0402 1K5 0.1% 25PPM 1K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CPF A 0402 1K5 0.1% 25PPM 1K RL
Search Keywords: 121762150
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2176215-0
Alias/AKA: CPF-A-0402B1K5E1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Power Rating: .063 W
Temperature Coefficient: ±25 ppm/°C
Number of Resistors: 1
Element Type: Thin Film
Resistor Type: Precision Resistor
Number of Terminations: 2
Resistance Value: 1.5K Ω
Resistance Class: 1kΩ – 1MΩ
Packaging Method: Taped & Reeled
Product Type: Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2176215-0 RoHS compliant?
Yes, 1-2176215-0 is RoHS compliant.
What is the lead time for 1-2176215-0?
The standard lead time for 1-2176215-0 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1662
3,000
$0.1589
5,000
$0.1567
8,000
$0.1545
25,000
$0.1344
50,000
$0.1063
100,000
$0.0759
150,000 +
$0.0757
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!