- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176186-5
1-2176186-5
TE Connectivity / AMP Brand
CRGH1206 1% 1K8 0.5W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGH1206 1% 1K8 0.5W
Search Keywords: 121761865
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176186-5
-
Alias/AKA:CRGH1206F1K8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:1.8K Ω
-
Power Rating:.5 W
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5,000
$0.0214
10,000
$0.0201
25,000
$0.0192
50,000
$0.0189
100,000
$0.0182
150,000
$0.0181
250,000
$0.0168
500,000 +
$0.0159
Click for Quote
Log in
to unlock special pricing