- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176185-3
1-2176185-3
TE Connectivity / AMP Brand
CRGH0805 1% 4K7 0.33W
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
CRGH0805 1% 4K7 0.33W
Search Keywords: 121761853
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:1-2176185-3
-
Alias/AKA:CRGH0805F4K7
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:4.7K Ω
-
Power Rating:.33 W
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:150 V
Tools/3D Models
+
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
190,000
Ships today, if you order in
Minimum Order Quantity:
5000
多个:
5000
10 Weeks
可以发货
7/22/26
PRICE (USD)
数量
Unit Price
5,000
$0.0112
10,000
$0.0102
25,000
$0.0098
50,000
$0.0096
100,000
$0.0095
150,000
$0.0094
250,000
$0.0090
500,000 +
$0.0084
Click for Quote
Log in
解锁特价