- Home ›
- All Products›
- 1-2176168-0
1-2176168-0
TE Connectivity / AMP Brand
TLR 2010 1.5W R010 1% 50PPM 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLR 2010 1.5W R010 1% 50PPM 2K RL
Search Keywords: 121761680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176168-0
-
Alias/AKA:TLR2H15DR010FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Temperature Coefficient:±50 ppm/°C
-
Number of Terminations:2
-
Resistor Type:Current Sensing Resistor
-
Number of Resistors:1
-
Power Rating:1.5 W
-
Element Type:Metal Strip
-
Resistance Value:.01 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2,000
$0.2970
4,000
$0.2910
6,000
$0.2903
8,000
$0.2896
10,000
$0.2873
16,000
$0.2866
26,000
$0.2753
50,000 +
$0.2569
Click for Quote
Log in
to unlock special pricing