- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-2176163-8
1-2176163-8
TE Connectivity / AMP Brand
Res Metal Film 5K Ohm 0.1% 0.5W(1/2W) ±5ppm/°C Molded AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 5K Ohm 0.1% 0.5W(1/2W) ±5ppm/°C Molded AXL Ammo
Search Keywords: 121761638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176163-8
-
Alias/AKA:UPF50B5K0V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial11387
-
Power Rating:0.5 (1/2) W
-
Resistance Value:5 KOhm
-
Tolerance:0.111388%
-
Temperature Coefficient:±5 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Ammo
-
Dimension:10.2 x 411378mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$3.88
50
$3.15
100
$3.14
300
$2.92
500
$2.76
1,000
$2.75
2,500
$2.59
5,000 +
$2.38
Click for Quote
Log in
to unlock special pricing