Image is representational - see mfr. specs

UPF50 0.1% 5PPM 50R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
UPF50 0.1% 5PPM 50R
Search Keywords: 121761637
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2176163-7
  • Alias/AKA:
    UPF50B50RV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Operating Temperature Range:
    -55 – 125 °C
  • Element Type:
    Metal Film
  • Resistor Type:
    Precision Resistor
  • Power Rating:
    .5 W
  • Number of Resistors:
    1
  • Resistance Class:
    Up to 1kΩ
  • Temperature Coefficient:
    ±5 ppm/°C
  • Number of Terminations:
    2
  • Resistance Value:
    50 Ω
  • Packaging Method:
    Bulk
  • Operating Voltage:
    300 V
  • Lead Type:
    Axial-Leaded
  • Voltage Rating:
    300 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.34
50
$3.08
100
$2.96
300
$2.78
500
$2.70
1,000
$2.59
2,500
$2.36
5,000 +
$2.13
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!