- Home ›
- All Products›
- 1-2176163-4
1-2176163-4
TE Connectivity / AMP Brand
UPF50 0.1% 5PPM 40K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
UPF50 0.1% 5PPM 40K
Search Keywords: 121761634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176163-4
-
Alias/AKA:UPF50B40KV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Terminations:2
-
Power Rating:.5 W
-
Operating Temperature Range:-55 – 125 °C
-
Element Type:Metal Film
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Temperature Coefficient:±5 ppm/°C
-
Resistance Value:40K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Bulk
-
Operating Voltage:300 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:300 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$3.88
50
$3.15
100
$3.14
300
$2.92
500
$2.76
1,000
$2.75
2,500
$2.59
5,000 +
$2.38
Click for Quote
Log in
to unlock special pricing