- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-2176163-3
TE Connectivity / AMP Brand
1-2176163-3
The 1-2176163-3 is a UPF50 series high-precision, metal film leaded resistor with a resistance of 500 Ω.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176163-3
-
Alias/AKA:UPF50B350RV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:.5 W
-
Resistance Value:350 Ω
-
Temperature Coefficient:±5 ppm/°C