- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-2176163-1
1-2176163-1
TE Connectivity / AMP Brand
UPF50 0.1% 5PPM 2K0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
UPF50 0.1% 5PPM 2K0
Search Keywords: 121761631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176163-1
-
Alias/AKA:UPF50B2K0V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:2 KOhm
-
Tolerance:0.1 %
-
Temperature Coefficient:±5 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Ammo
-
Dimension:10.2 x 4 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$3.93
50
$3.20
100
$3.19
300
$2.96
500
$2.80
1,000
$2.79
2,500
$2.63
5,000 +
$2.42
Click for Quote
Log in
to unlock special pricing