- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1-2176163-0
1-2176163-0
TE Connectivity / AMP Brand
Through Hole Resistor - 250 ohm - UPF Series - 500 mW - ± 0.1% - Axial Leaded - 300 V.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Through Hole Resistor - 250 ohm - UPF Series - 500 mW - ± 0.1% - Axial Leaded - 300 V.
Search Keywords: 121761630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176163-0
-
Alias/AKA:UPF50B250RV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Tolerance:.1 %
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$3.968
50
$3.572
100
$3.519
300
$3.237
500
$3.136
1,000
$3.013
2,500
$3.006
5,000 +
$2.998
Click for Quote
Log in
to unlock special pricing