- Home ›
- All Products›
- 1-2176162-0
1-2176162-0
TE Connectivity / AMP Brand
UPF25 0.1% 5PPM 5K0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
UPF25 0.1% 5PPM 5K0
Search Keywords: 121761620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176162-0
-
Alias/AKA:UPF25B5K0V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Resistors:1
-
Power Rating:.25 W
-
Element Type:Metal Film
-
Operating Temperature Range:-55 – 125 °C
-
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Temperature Coefficient:±5 ppm/°C
-
Resistance Value:5K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Bulk
-
Lead Type:Axial-Leaded
-
Operating Voltage:250 V
-
Voltage Rating:250 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
100
$3.08
300
$2.86
500
$2.82
1,000
$2.70
2,500
$2.54
5,000
$2.34
7,500
$2.31
10,000 +
$2.12
Click for Quote
Log in
to unlock special pricing