- Home ›
- All Products›
- 1-2176158-9
1-2176158-9
TE Connectivity / AMP Brand
TLM 2512 1.0W R016 1% 100PPM 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLM 2512 1.0W R016 1% 100PPM 4K RL
Search Keywords: 121761589
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176158-9
-
Alias/AKA:TLM3AER016FTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
4000 -
Power Rating:1 W
-
Element Type:Foil
-
Resistor Type:Current Sensing Resistor
-
Number of Terminations:2
-
Number of Resistors:1
-
Temperature Coefficient:±100 ppm/°C
-
Resistance Value:.016 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.4909
2,000
$0.3682
3,000
$0.3436
4,000 +
$0.3367
Click for Quote
Log in
to unlock special pricing