Image is representational - see mfr. specs

TLM 1206 0.5W R068 5% 100PPM 5K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
TLM 1206 0.5W R068 5% 100PPM 5K RL
Search Keywords: 121761561
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2176156-1
  • Alias/AKA:
    TLM2BER068JTD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Element Type:
    Foil
  • Number of Terminations:
    2
  • Temperature Coefficient:
    ±100 ppm/°C
  • Resistor Type:
    Current Sensing Resistor
  • Number of Resistors:
    1
  • Power Rating:
    .5 W
  • Resistance Value:
    .068 Ω
  • Resistance Class:
    Up to 1kΩ
  • Packaging Method:
    Taped & Reeled
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
20 Weeks can ship 10/20/26
Backorder
Price (USD)
Qty
Unit Price
2,500
$0.1423
5,000
$0.1361
10,000
$0.1323
25,000
$0.1286
50,000
$0.1191
100,000
$0.1125
150,000 +
$0.1111
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!