- Home ›
- All Products›
- 1-2176156-0
TE Connectivity / AMP Brand
1-2176156-0
TLM 1206 0.5W R056 5% 100PPM 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TLM 1206 0.5W R056 5% 100PPM 5K RL
Search Keywords: 121761560
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176156-0 |
| Alias/AKA: | TLM2BER056JTD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Power Rating: | .5 W |
| Number of Resistors: | 1 |
| Resistor Type: | Current Sensing Resistor |
| Temperature Coefficient: | ±100 ppm/°C |
| Number of Terminations: | 2 |
| Element Type: | Foil |
| Resistance Class: | Up to 1kΩ |
| Resistance Value: | .056 Ω |
| Packaging Method: | Taped & Reeled |
| Product Type: | Fixed Resistor |
Tools/3D Models
+
Frequently Asked Questions
Is 1-2176156-0 RoHS compliant?
Yes, 1-2176156-0 is RoHS compliant.
What is the lead time for 1-2176156-0?
The standard lead time for 1-2176156-0 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
22 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
1,250
$0.2348
2,500
$0.1761
3,750
$0.1643
5,000 +
$0.1610
Click for Quote
Log in
to unlock special pricing