- Home ›
- All Products›
- 1-2176123-6
1-2176123-6
TE Connectivity / AMP Brand
CPF 0805 510K 1% 15PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF 0805 510K 1% 15PPM 5K RL
Search Keywords: 121761236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176123-6
-
Alias/AKA:CPF0805F510KD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Terminations:2
-
Element Type:Thin Film
-
Temperature Coefficient:±15 ppm/°C
-
Power Rating:.1 W
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Resistance Value:510K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:100 V
-
Voltage Rating:100 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0389
10,000
$0.0372
25,000
$0.0366
50,000
$0.0333
100,000
$0.0314
150,000
$0.0302
250,000
$0.0284
500,000 +
$0.0263
Click for Quote
Log in
to unlock special pricing