- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176117-0
1-2176117-0
TE Connectivity / AMP Brand
Current Sense Metal Chip Resistor - 0.009 ohms ±1% - 1W - 50ppm/°C - SMD 1206
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Current Sense Metal Chip Resistor - 0.009 ohms ±1% - 1W - 50ppm/°C - SMD 1206
Search Keywords: 121761170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176117-0
-
Alias/AKA:TLR2B10DR009FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Power Rating:1 W
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,000
$0.3666
4,000
$0.3508
6,000
$0.3416
8,000
$0.3350
10,000
$0.3300
16,000
$0.3193
26,000
$0.2980
50,000 +
$0.2721
Click for Quote
Log in
to unlock special pricing