- Home ›
- All Products›
- 1-2176093-9
1-2176093-9
TE Connectivity / AMP Brand
RP 2A 0.25W 14K7 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RP 2A 0.25W 14K7 0.1% 25PPM 1K RL
Search Keywords: 121760939
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176093-9
-
Alias/AKA:RP73PF2A14K7BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.25 W
-
Element Type:Thin Film
-
Temperature Coefficient:±25 ppm/°C
-
Number of Terminations:2
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:14.7K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:150 V
-
Voltage Rating:150 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
215
Can Ship immediately
You may purchase all in-stock quantity of 215
Stock lot only:
215
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.1770
1,000
$0.1609
3,000
$0.1550
5,000
$0.1524
8,000
$0.1499
25,000
$0.1293
50,000
$0.1189
100,000
$0.1089
150,000 +
$0.1081
Click for Quote
Log in
to unlock special pricing