- Home ›
- All Products›
- 1-2176093-2
TE Connectivity / AMP Brand
1-2176093-2
RP 2A 0.25W 12K1 0.1% 25PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RP 2A 0.25W 12K1 0.1% 25PPM 1K RL
Search Keywords: 121760932
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176093-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Resistor Type: | Precision Resistor |
| Number of Resistors: | 1 |
| Number of Terminations: | 2 |
| Element Type: | Thin Film |
| Power Rating: | .25 W |
| Temperature Coefficient: | ±25 ppm/°C |
| Resistance Class: | 1kΩ – 1MΩ |
| Resistance Value: | 12.1K Ω |
| Packaging Method: | Taped & Reeled |
| Operating Voltage: | 150 V |
| Product Type: | Fixed Resistor |
| Voltage Rating: | 150 V |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-2176093-2 RoHS compliant?
Yes, 1-2176093-2 is RoHS compliant.
What is the lead time for 1-2176093-2?
The standard lead time for 1-2176093-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
1,000
$0.2007
3,000
$0.1920
5,000
$0.1892
8,000
$0.1791
10,000
$0.1719
25,000
$0.1559
50,000
$0.1468
100,000 +
$0.1358
Click for Quote
Log in
to unlock special pricing