- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176090-5
1-2176090-5
TE Connectivity / AMP Brand
RP 1J 0.166W 182K 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RP 1J 0.166W 182K 0.1% 25PPM 1K RL
Search Keywords: 121760905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176090-5
-
Alias/AKA:RP73PF1J182KBTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:182K Ω
-
Power Rating:.166 W
-
Temperature Coefficient:±25 ppm/°C
-
Voltage Rating:100 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.1551
3,000
$0.1484
5,000
$0.1463
8,000
$0.1442
25,000
$0.1255
50,000
$0.1134
100,000
$0.1064
150,000 +
$0.1050
Click for Quote
Log in
to unlock special pricing