- Home ›
- All Products›
- 1-2176089-4
TE Connectivity / AMP Brand
1-2176089-4
RP 1J 0.166W 14K7 0.1% 25PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RP 1J 0.166W 14K7 0.1% 25PPM 1K RL
Search Keywords: 121760894
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176089-4
-
Alias/AKA:RP73PF1J14K7BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Element Type:Thin Film
-
Temperature Coefficient:±25 ppm/°C
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Power Rating:.166 W
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:14.7K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:100 V
-
Product Type:Fixed Resistor
-
Voltage Rating:100 V
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-2176089-4 RoHS compliant?
Yes, 1-2176089-4 is RoHS compliant.
What is the lead time for 1-2176089-4?
The standard lead time for 1-2176089-4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1,000
$0.1901
3,000
$0.1819
5,000
$0.1793
8,000
$0.1696
10,000
$0.1628
25,000
$0.1477
50,000
$0.1390
100,000 +
$0.1304
Click for Quote
Log in
to unlock special pricing