- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-2176085-7
1-2176085-7
TE Connectivity / AMP Brand
Wirewound Anti-Surge Resistor - 4K7 kohm ±5% - 9W - ThruHole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Anti-Surge Resistor - 4K7 kohm ±5% - 9W - ThruHole
Search Keywords: 121760857
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176085-7
-
Alias/AKA:EP9WS4K7J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:9 W
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,250
$2.392
2,500
$1.267
3,750
$0.891
5,000 +
$0.873
Click for Quote
Log in
to unlock special pricing