Image is representational - see mfr. specs

A wirewound anti-surge resistor from the EP3W series, featuring a 3W power rating, 200Ω resistance, and ±5% tolerance.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
A wirewound anti-surge resistor from the EP3W series, featuring a 3W power rating, 200Ω resistance, and ±5% tolerance.
Search Keywords: 121760856
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2176085-6
  • Alias/AKA:
    EP9WS3K3J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Power Rating:
    9 W
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±300 ppm/°C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$2.357
2,500
$1.248
3,750
$0.878
5,000 +
$0.861
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!