- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-2176085-5
1-2176085-5
TE Connectivity / AMP Brand
EP 9W (S) 2K2 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
EP 9W (S) 2K2 5%
Search Keywords: 121760855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176085-5
-
Alias/AKA:EP9WS2K2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:9 W
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
950
Can Ship immediately
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
12 Weeks
can ship
8/24/26