- Home ›
- All Products›
- 1-2176084-5
1-2176084-5
TE Connectivity / AMP Brand
EP 7W (S) 2K2 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EP 7W (S) 2K2 5%
Search Keywords: 121760845
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176084-5
-
Alias/AKA:EP7WS2K2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Terminations:2
-
Number of Resistors:1
-
Packaging Method:Loose Piece - Box
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature Range:-55 – 155 °C
-
Power Rating:7 W
-
Resistance Value:2.2K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Element Type:Ceramic Composition , Wire Wound
-
Operating Voltage:500 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:500 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,250
$0.8212
2,500
$0.5054
3,750
$0.4001
5,000 +
$0.3921
Click for Quote
Log in
to unlock special pricing