- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-2176083-3
1-2176083-3
TE Connectivity / AMP Brand
EP 5W (S) 1K0 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EP 5W (S) 1K0 5%
Search Keywords: 121760833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176083-3
-
Alias/AKA:EP5WS1K0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Power Rating:5 W
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.1567
2,500
$0.1484
5,000
$0.1474
7,500
$0.1464
10,000
$0.1444
25,000
$0.1417
50,000
$0.1367
100,000 +
$0.1283
Click for Quote
Log in
to unlock special pricing