- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-2176083-1
1-2176083-1
TE Connectivity / AMP Brand
Wirewound Anti-Surge Resistor - 470R ohm ±5% - 5W - ThruHole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Anti-Surge Resistor - 470R ohm ±5% - 5W - ThruHole
Search Keywords: 121760831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176083-1
-
Alias/AKA:EP5WS470RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Power Rating:5 W
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.1348
2,500
$0.1277
5,000
$0.1268
7,500
$0.1259
10,000
$0.1242
25,000
$0.1219
50,000
$0.1175
100,000 +
$0.1110
Click for Quote
Log in
to unlock special pricing