- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-2176081-3
1-2176081-3
TE Connectivity / AMP Brand
Wirewound Anti-Surge Power Resistor - 200 ohm (+/-) 5% - 1W - 500V - Through Hole - 3.5mm Dia x 10mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Anti-Surge Power Resistor - 200 ohm (+/-) 5% - 1W - 500V - Through Hole - 3.5mm Dia x 10mm
Search Keywords: 121760813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176081-3
-
Alias/AKA:EP1WS200RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.0684
3,000
$0.0539
8,000
$0.0516
25,000
$0.0501
50,000
$0.0470
100,000
$0.0426
150,000
$0.0425
250,000 +
$0.0393
Click for Quote
Log in
to unlock special pricing