- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-2176080-5
1-2176080-5
TE Connectivity / AMP Brand
EP 9W 2K2 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
EP 9W 2K2 5%
Search Keywords: 121760805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176080-5
-
Alias/AKA:EP9W2K2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:9 W
-
Resistance Value:2.2 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Bulk
-
Dimension:53 x 8.5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
554
Can Ship immediately
MOQ for In Stock Qty:
95
MOQ for out of Stock Qty:
95
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
95
$3.15
250
$3.14
500
$3.13
1,250
$3.12
2,500
$1.66
3,750
$1.17
5,000 +
$1.14
Click for Quote
Log in
to unlock special pricing