- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1-2176079-5
1-2176079-5
TE Connectivity / AMP Brand
EP 3W 2K2 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
EP 3W 2K2 5%
Search Keywords: 121760795
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176079-5
-
Alias/AKA:EP3W2K2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Tolerance:5 %
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$0.2404
1,250
$0.2398
2,500
$0.1798
3,750
$0.1678
5,000 +
$0.1645
Click for Quote
Log in
to unlock special pricing