- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1-2176079-3
1-2176079-3
TE Connectivity / AMP Brand
EP 3W 1K0 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
EP 3W 1K0 5%
Search Keywords: 121760793
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176079-3
-
Alias/AKA:EP3W1K0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Tolerance:5 %
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
Order Increment:
500
12 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$0.2017
2,500
$0.1834
3,750
$0.1712
5,000 +
$0.1678
Click for Quote
Log in
to unlock special pricing