- Home ›
- All Products›
- 1-2176078-0
1-2176078-0
TE Connectivity / AMP Brand
EP 1W 330R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EP 1W 330R 5%
Search Keywords: 121760780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176078-0
-
Alias/AKA:EP1W330RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Operating Temperature Range:-55 – 155 °C
-
Power Rating:1 W
-
Temperature Coefficient:±300 ppm/°C
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Packaging Method:Ammo Packed
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Resistance Value:330 Ω
-
Element Type:Ceramic Composition , Wire Wound
-
Operating Voltage:500 V
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
-
Voltage Rating:500 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.0854
3,000
$0.0802
5,000
$0.0767
8,000
$0.0765
25,000
$0.0725
50,000
$0.0672
100,000
$0.0634
150,000 +
$0.0633
Click for Quote
Log in
to unlock special pricing