- Home ›
- All Products›
- 1-2176074-7
TE Connectivity / AMP Brand
1-2176074-7
CPF 0201 8K45 0.5% 50PPM 1K RL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176074-7 |
| Alias/AKA: | CPF0201D8K45C1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Temperature Coefficient: | ±50 ppm/°C |
| Number of Terminations: | 2 |
| Resistance Value: | 8.45K Ω |
| Resistor Type: | Precision Resistor |
| Element Type: | Thin Film |
| Number of Resistors: | 1 |
| Resistance Class: | 1kΩ – 1MΩ |
| Power Rating: | .0313 W |
| Packaging Method: | Taped & Reeled |