- Home ›
- All Products›
- 1-2176074-3
1-2176074-3
TE Connectivity / AMP Brand
CPF 0201 7K68 0.5% 50PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF 0201 7K68 0.5% 50PPM 1K RL
Search Keywords: 121760743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176074-3
-
Alias/AKA:CPF0201D7K68C1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistor Type:Precision Resistor
-
Temperature Coefficient:±50 ppm/°C
-
Number of Resistors:1
-
Element Type:Thin Film
-
Resistance Value:7.68K Ω
-
Number of Terminations:2
-
Power Rating:.0313 W
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0865
3,000
$0.0813
5,000
$0.0777
8,000
$0.0775
25,000
$0.0657
50,000
$0.0619
100,000
$0.0557
150,000 +
$0.0556
Click for Quote
Log in
to unlock special pricing