- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176073-4
TE Connectivity / AMP Brand
1-2176073-4
CPF 0201 732R 0.5% 25PPM 1K RL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176073-4 |
| Alias/AKA: | CPF0201D732RE1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Resistance Value: | 732 Ohm |
| Power Rating: | 0.031 (1/32) W |
| Tolerance: | 0.5 % |
| Case Size: | 0201 |
| Temperature Coefficient: | ±25 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Paper Tape and Reel |