- Home ›
- All Products›
- 1-2176073-1
TE Connectivity / AMP Brand
1-2176073-1
CPF 0201 681R 0.5% 25PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
CPF 0201 681R 0.5% 25PPM 1K RL
Search Keywords: 121760731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176073-1
-
Alias/AKA:CPF0201D681RE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Temperature Coefficient:±25 ppm/°C
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Element Type:Thin Film
-
Resistance Class:Up to 1kΩ
-
Power Rating:.0313 W
-
Operating Temperature Range:-55 – 155 °C
-
Number of Terminations:2
-
Resistance Value:681 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:15 V
-
Voltage Rating:15 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Frequently Asked Questions
Is 1-2176073-1 RoHS compliant?
Yes, 1-2176073-1 is RoHS compliant.
What is the lead time for 1-2176073-1?
The standard lead time for 1-2176073-1 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1,000
$0.1029
3,000
$0.0966
5,000
$0.0924
8,000
$0.0922
25,000
$0.0782
50,000
$0.0707
100,000
$0.0662
150,000 +
$0.0661
Click for Quote
Log in
to unlock special pricing