- Home ›
- All Products›
- 1-2176071-3
1-2176071-3
TE Connectivity / AMP Brand
3521 430K 1% 2W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3521 430K 1% 2W
Search Keywords: 121760713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176071-3
-
Alias/AKA:3521430KFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Temperature Coefficient:±100 ppm/°C
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Element Type:Thick Film
-
Number of Resistors:1
-
Power Rating:2 W
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:430K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:250 V
-
Voltage Rating:250 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2,000
$0.3382
4,000
$0.2081
6,000
$0.1647
8,000 +
$0.1614
Click for Quote
Log in
to unlock special pricing