- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176071-0
1-2176071-0
TE Connectivity / AMP Brand
3521 330K 1% 2W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3521 330K 1% 2W
Search Keywords: 121760710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176071-0
-
Alias/AKA:3521330KFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Power Rating:2 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:250 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,509
Can Ship immediately
You may purchase all in-stock quantity of 1,509
Stock lot only:
1509
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$0.3795
2,000
$0.3450
4,000
$0.2123
6,000
$0.1680
8,000 +
$0.1646
Click for Quote
Log in
to unlock special pricing