- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176070-8
1-2176070-8
TE Connectivity / AMP Brand
SMD Chip Resistor - 2512 [6432 Metric] - 51 ohm - 3521 Series - 250 V - 2 W.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Chip Resistor - 2512 [6432 Metric] - 51 ohm - 3521 Series - 250 V - 2 W.
Search Keywords: 121760708
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176070-8
-
Alias/AKA:352151RFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:51 Ohm
-
Power Rating:2 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,635
Can Ship immediately
Minimum Order Quantity:
4000
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
4,000
$0.1524
8,000
$0.1493
12,000
$0.1489
28,000
$0.1465
52,000
$0.1461
100,000 +
$0.1379
Click for Quote
Log in
to unlock special pricing