- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176070-7
1-2176070-7
TE Connectivity / AMP Brand
SMD Current Sense Resistor - 47 ohm - 3521 Series - 2512 [6432 Metric] - 2 W - ± 1% - Thick Film.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMD Current Sense Resistor - 47 ohm - 3521 Series - 2512 [6432 Metric] - 2 W - ± 1% - Thick Film.
Search Keywords: 121760707
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176070-7
-
Alias/AKA:352147RFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:47 Ohm
-
Power Rating:2 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,540
Can Ship immediately
You may purchase all in-stock quantity of 3,540
Stock lot only:
3540
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.2044
4,000
$0.1858
8,000
$0.1782
12,000
$0.1777
28,000
$0.1711
52,000
$0.1707
100,000 +
$0.1600
Click for Quote
Log in
to unlock special pricing