help desk software
Image is representational - see mfr. specs

3521 24R 1% 2W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
3521 24R 1% 2W
Search Keywords: 121760700
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2176070-0
  • Alias/AKA:
    352124RFT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Resistance Value:
    24 Ohm
  • Power Rating:
    2 W
  • Tolerance:
    1 %
  • Case Size:
    2512
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,000
Can Ship immediately
Minimum Order Quantity:
4000
10 Weeks can ship 7/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.1524
8,000
$0.1493
12,000
$0.1489
28,000
$0.1465
52,000
$0.1461
100,000 +
$0.1379
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments