- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176069-9
TE Connectivity / AMP Brand
1-2176069-9
CRG0201 1% 316K
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
CRG0201 1% 316K
Search Keywords: 121760699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176069-9
-
Alias/AKA:CRG0201F316K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:316 KOhm
-
Power Rating:0.05 (1/20) W
-
Tolerance:1 %
-
Case Size:0201
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Frequently Asked Questions
Is 1-2176069-9 RoHS compliant?
Yes, 1-2176069-9 is RoHS compliant.
What is the lead time for 1-2176069-9?
The standard lead time for 1-2176069-9 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
2,000
$0.0248
8,000
$0.0209
26,000
$0.0187
50,000
$0.0184
100,000 +
$0.0177
Click for Quote
Log in
to unlock special pricing