- Home ›
- All Products›
- 1-2176058-3
TE Connectivity / AMP Brand
1-2176058-3
RLP73M 3A R033 5% 2K RL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176058-3
-
Alias/AKA:RLP73M3AR033JTDG, RLP73M3AR033JTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistor Type:Current Sensing Resistor
-
Temperature Coefficient:±400 ppm/°C
-
Number of Resistors:1
-
Power Rating:2 W
-
Element Type:Thick Film
-
Number of Terminations:2
-
Resistance Value:.033 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor