- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176058-2
1-2176058-2
TE Connectivity / AMP Brand
RLP73M 3A R030 5% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RLP73M 3A R030 5% 2K RL
Search Keywords: 121760582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176058-2
-
Alias/AKA:RLP73M3AR030JTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Power Rating:2 W
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
314
MOQ for out of Stock Qty:
314
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
314
$0.4358
2,000
$0.3268
3,000
$0.3051
4,000 +
$0.2990
Click for Quote
Log in
to unlock special pricing