Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2176058-0

RLP73M 3A R024 5% 2K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RLP73M 3A R024 5% 2K RL
Search Keywords: 121760580
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2176058-0
Alias/AKA: RLP73M3AR024JTDG, RLP73M3AR024JTE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Number of Terminations: 2
Power Rating: 2 W
Resistor Type: Current Sensing Resistor
Element Type: Thick Film
Number of Resistors: 1
Temperature Coefficient: ±400 ppm/°C
Resistance Value: .024 Ω
Resistance Class: Up to 1kΩ
Packaging Method: Taped & Reeled
Product Type: Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2176058-0 RoHS compliant?
Yes, 1-2176058-0 is RoHS compliant.
What is the lead time for 1-2176058-0?
The standard lead time for 1-2176058-0 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
20 Weeks can ship 3/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4540
2,000
$0.3405
3,000
$0.3178
4,000 +
$0.3114
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!