- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176057-9
1-2176057-9
TE Connectivity / AMP Brand
The 1-2176057-9 is a high-power, low-ohmic SMD current sense resistor in a 2512 package, rated for 2W.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 1-2176057-9 is a high-power, low-ohmic SMD current sense resistor in a 2512 package, rated for 2W.
Search Keywords: 121760579
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176057-9
-
Alias/AKA:RLP73N3AR056FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:2 W
-
Tolerance:1 %
-
Temperature Coefficient:±300 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,000
$0.5180
3,000
$0.4835
5,000
$0.4674
8,000
$0.4414
10,000
$0.4238
15,000
$0.4117
25,000
$0.3761
50,000 +
$0.3475
Click for Quote
Log in
to unlock special pricing