- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176057-7
1-2176057-7
TE Connectivity / AMP Brand
RLP73M 3A R047 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73M 3A R047 1% 1K RL
Search Keywords: 121760577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176057-7
-
Alias/AKA:RLP73M3AR047FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:2 W
-
Tolerance:1 %
-
Temperature Coefficient:±400 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.3727
3,000
$0.3407
5,000
$0.3267
8,000
$0.3224
10,000
$0.3095
15,000
$0.3013
25,000
$0.2808
50,000 +
$0.2575
Click for Quote
Log in
to unlock special pricing