help desk software
Image is representational - see mfr. specs

RLP73M 3A R043 1% 1K RL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RLP73M 3A R043 1% 1K RL
Search Keywords: 121760576
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2176057-6
  • Alias/AKA:
    RLP73M3AR043FTDF
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210090
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Temperature Coefficient:
    ±400 ppm/°C
  • Resistor Type:
    Current Sensing Resistor
  • Power Rating:
    2 W
  • Element Type:
    Thick Film
  • Number of Resistors:
    1
  • Number of Terminations:
    2
  • Resistance Class:
    Up to 1kΩ
  • Resistance Value:
    .043 Ω
  • Packaging Method:
    Taped & Reeled
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks can ship 7/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3576
3,000
$0.3541
5,000
$0.3268
8,000
$0.3252
10,000
$0.3149
15,000
$0.3042
25,000
$0.2945
50,000 +
$0.2930
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments